- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB03512HHA-AF00
BFB03512HHA-AF00
Delta Thermal / EMI / Solenoids
Blowers DC Axial Fan - 35x10mm - 12VDC - Speed Sensor Tachometer
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Blowers DC Axial Fan - 35x10mm - 12VDC - Speed Sensor Tachometer
Search Keywords: BFB03512HHAAF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB03512HHA-AF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
576 -
Category:DC Blower
-
Dimension:35 x 35 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:0.96 W
-
Maximum Airflow:2.12 CFM
-
Noise Level:31 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
452
can ship
Minimum Order Quantity:
5