- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB03505LA-C
BFB03505LA-C
Delta Thermal / EMI / Solenoids
Blower Square-35mm L x 35mm H x 10mm W 5VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blower Square-35mm L x 35mm H x 10mm W 5VDC 2 Wire Leads
Search Keywords: BFB03505LAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB03505LA-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
Supplier Standard Pack:
576
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
32 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
144
$22.95
288
$12.15
432
$8.55
576 +
$8.38
Click for Quote
Log in
to unlock special pricing