- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0312LA-A
BFB0312LA-A
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 7V to 13.2V 1.06CFM 24dB
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 7V to 13.2V 1.06CFM 24dB
Search Keywords: BFB0312LAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0312LA-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Category:DC Blower
-
Dimension:30 x 30 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:0.48 W
-
Maximum Airflow:1.06 CFM
-
Noise Level:24 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.