- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0305MA-A
BFB0305MA-A
Delta Thermal / EMI / Solenoids
Blowers DC Axial Fan - 30x10mm - 5VDC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Blowers DC Axial Fan - 30x10mm - 5VDC
Search Keywords: BFB0305MAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0305MA-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:30 x 30 x 10 mm
-
Voltage Rating:5 V
-
Power Rating:0.4 W
-
Maximum Airflow:1.24 CFM
-
Noise Level:26 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.