- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BCB1012UH
BCB1012UH
Delta Thermal / EMI / Solenoids
Blower Rounded/Rect-97.2 Lmm L x 94.4mm H x 25mm W 12VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blower Rounded/Rect-97.2 Lmm L x 94.4mm H x 25mm W 12VDC 2 Wire Leads
Search Keywords: BCB1012UH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BCB1012UH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CN
-
Supplier Standard Pack:
56
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
32 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
70
$67.03
140
$35.38
210
$24.33
280 +
$23.84
Click for Quote
Log in
to unlock special pricing