- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BCB0812GHN-F00
Delta Thermal / EMI / Solenoids
BCB0812GHN-F00
DC Blower Centrifugal Ball Bearing 12V 6V to 13.2V 25.99CFM 67.8dB
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Blower Centrifugal Ball Bearing 12V 6V to 13.2V 25.99CFM 67.8dB
Search Keywords: BCB0812GHNF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BCB0812GHN-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
525 -
Category:DC Blower
-
Dimension:75 x 80 x 30 mm
-
Voltage Rating:12 V
-
Power Rating:17.4 W
-
Maximum Airflow:25.99 CFM
-
Noise Level:67.8 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Frequently Asked Questions
Is BCB0812GHN-F00 RoHS compliant?
Yes, BCB0812GHN-F00 is RoHS compliant.
What is the lead time for BCB0812GHN-F00?
The standard lead time for BCB0812GHN-F00 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Ships today, if you order in
32 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
1
$23.16
5
$22.36
10
$21.83
25
$21.50
50
$21.04
100
$20.62
250 +
$20.35
Click for Quote
Log in
to unlock special pricing