- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AUC0512DB-AF00
AUC0512DB-AF00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing - 12V - 20.2 CFM (0.566m³/min) - 38.5 dB - 50mm L x 50mm H.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing - 12V - 20.2 CFM (0.566m³/min) - 38.5 dB - 50mm L x 50mm H.
Search Keywords: AUC0512DBAF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AUC0512DB-AF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Category:DC Fan
-
Dimension:50 x 50 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:2.16 W
-
Maximum Airflow:20.22 CFM
-
Noise Level:38.5 dB
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,669
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$9.60
25
$7.86
50
$7.66
100
$7.51
336
$7.47
672
$7.45
1,008 +
$7.41
Click for Quote
Log in
to unlock special pricing