- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AUB0812VH-AIT
AUB0812VH-AIT
Delta Thermal / EMI / Solenoids
DC Fans DC Axial Fan - 80x25.4mm - 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DC Fans DC Axial Fan - 80x25.4mm - 12VDC
Search Keywords: AUB0812VHAIT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AUB0812VH-AIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.24 W
-
Maximum Airflow:46.6 CFM
-
Noise Level:39 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.90
25
$8.40
135
$7.76
270
$7.52
540
$7.48
1,080
$7.44
2,565
$7.38
5,130 +
$7.34
Click for Quote
Log in
to unlock special pricing