- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AUB0612VH-AIT
AUB0612VH-AIT
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball 12V 4V to 13.8V 29.3CFM 42.5dB 60 X 60 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball 12V 4V to 13.8V 29.3CFM 42.5dB 60 X 60 X 25.4mm
Search Keywords: AUB0612VHAIT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AUB0612VH-AIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:2.88 W
-
Maximum Airflow:29.3 CFM
-
Noise Level:42.5 dB
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$4.70
25
$4.27
180
$4.05
360
$3.94
540
$3.93
1,080
$3.89
2,520
$3.64
5,040 +
$3.62
Click for Quote
Log in
to unlock special pricing