- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AUB0612HHB-A
AUB0612HHB-A
Delta Thermal / EMI / Solenoids
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 23.39CFM 33dB 60 X 60 X 15mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 23.39CFM 33dB 60 X 60 X 15mm
Search Keywords: AUB0612HHBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AUB0612HHB-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Category:DC Fan
-
Dimension:60 x 60 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:1.56 W
-
Maximum Airflow:23.39 CFM
-
Noise Level:33 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
680
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$9.60
25
$7.25
50
$6.72
210
$6.21
420
$6.20
630
$6.18
1,050 +
$6.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT