- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AUB0612HB-A
AUB0612HB-A
Delta Thermal / EMI / Solenoids
Axial Square-60mm L x 60mm H x 15 mm W 12VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Square-60mm L x 60mm H x 15 mm W 12VDC 2 Wire Leads
Search Keywords: AUB0612HBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AUB0612HB-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
210
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
105
$13.26
210
$8.16
315
$6.46
420 +
$6.33
Click for Quote
Log in
to unlock special pricing