- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AUB0524LD
Delta Thermal / EMI / Solenoids
AUB0524LD
Axial Square-50mm L x 50mm H x 20mm W 24VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-50mm L x 50mm H x 20mm W 24VDC 2 Wire Leads
Search Keywords: AUB0524LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AUB0524LD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
252
Frequently Asked Questions
Is AUB0524LD RoHS compliant?
Yes, AUB0524LD is RoHS compliant.
What is the lead time for AUB0524LD?
The standard lead time for AUB0524LD is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
32 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
5
$7.31
25
$6.13
100
$5.67
252
$5.43
504
$5.21
1,008
$5.07
2,520
$4.42
5,040 +
$4.36
Click for Quote
Log in
to unlock special pricing