- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AUB0524HHD
AUB0524HHD
Delta Thermal / EMI / Solenoids
Axial Fan Square-50mm L x 50mm H x 20mm 24VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Fan Square-50mm L x 50mm H x 20mm 24VDC 2 Wire Leads
Search Keywords: AUB0524HHD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AUB0524HHD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
252
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
126
$9.88
252
$6.08
378
$4.81
504 +
$4.72
Click for Quote
Log in
to unlock special pricing