- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AUB0512HB
AUB0512HB
Delta Thermal / EMI / Solenoids
Axial Fan Square-50mm L x 50mm H x15mm W 12VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Fan Square-50mm L x 50mm H x15mm W 12VDC 2 Wire Leads
Search Keywords: AUB0512HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AUB0512HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
336
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,368
can ship
Minimum Order Quantity:
5
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$7.31
25
$6.13
100
$5.67
336
$5.21
672
$5.07
1,008
$5.05
2,688
$4.71
5,040 +
$4.65
Click for Quote
Log in
to unlock special pricing