- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ASB0412SA-00
ASB0412SA-00
Delta Thermal / EMI / Solenoids
DC Brushless Axial Flow Fan - 5V. 4-5 to 5.5 VDC - 0.18A ,0.9W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Brushless Axial Flow Fan - 5V. 4-5 to 5.5 VDC - 0.18A ,0.9W
Search Keywords: ASB0412SA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:ASB0412SA-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
320
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$8.98
25
$7.37
50
$6.80
100
$6.33
320
$6.30
640
$6.27
1,280 +
$6.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT