- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ASB0412LA-A
ASB0412LA-A
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball 12V 9V to 13.8V 4.39CFM 15dB 40 X 40 X 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball 12V 9V to 13.8V 4.39CFM 15dB 40 X 40 X 10mm
Search Keywords: ASB0412LAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:ASB0412LA-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:0.36 W
-
Maximum Airflow:4.39 CFM
-
Noise Level:15 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
Manufacturer Stock:
300
can ship
Price (USD)
Qty
Unit Price
1
$4.00
10
$3.92
25
$3.84
50
$3.77
100
$3.69
250
$3.62
500 +
$3.54
Click for Quote
Log in
to unlock special pricing