- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ASB03512MA-AF00
ASB03512MA-AF00
Delta Thermal / EMI / Solenoids
DC Fan Axial Sleeve Bearing 12V 7V to 13.8V 4.5CFM 18.5dB 35 X 35 X 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Sleeve Bearing 12V 7V to 13.8V 4.5CFM 18.5dB 35 X 35 X 10mm
Search Keywords: ASB03512MAAF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:ASB03512MA-AF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:35 x 35 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:0.6 W
-
Maximum Airflow:4.5 CFM
-
Noise Level:18.5 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,102
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.659
25
$5.967
100
$4.999
576
$4.645
1,000
$4.622
1,500 +
$4.599
Click for Quote
Log in
to unlock special pricing