- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ASB03512HB-F00
ASB03512HB-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing - 12V - 9.5 CFM (0.266m³/min) - 37.0 dB - 35mm L x 35mm H.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing - 12V - 9.5 CFM (0.266m³/min) - 37.0 dB - 35mm L x 35mm H.
Search Keywords: ASB03512HBF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:ASB03512HB-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
384 -
Category:DC Fan
-
Dimension:35 x 35 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:1.32 W
-
Maximum Airflow:9.5 CFM
-
Noise Level:37 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,536
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$7.52
25
$6.06
50
$6.01
100
$5.96
384
$5.93
768
$5.90
1,152
$5.87
2,688 +
$5.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT