- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1724HH-A
AFB1724HH-A
Delta Thermal / EMI / Solenoids
Axial Round -172mm Diameter x 25.4mm W 24VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Round -172mm Diameter x 25.4mm W 24VDC 2 Wire Leads
Search Keywords: AFB1724HHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1724HH-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
708
can ship
MOQ for out of Stock Qty:
126
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
126
$158.73
252
$81.07
378
$55.19
504 +
$54.08
Click for Quote
Log in
to unlock special pricing