- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1248VHE-TP18
AFB1248VHE-TP18
Delta Thermal / EMI / Solenoids
FAN 120x120x38mm 48VDC W/PWM Control; Speed Sensor(Tach)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN 120x120x38mm 48VDC W/PWM Control; Speed Sensor(Tach)
Search Keywords: AFB1248VHETP18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1248VHE-TP18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:14.88 W
-
Maximum Airflow:190.481 CFM
-
Noise Level:55.5 dB
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-40 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
540
can ship 9/14/26
MOQ for out of Stock Qty:
126
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$41.38
25
$33.66
50
$33.49
100
$33.32
126
$33.16
252
$32.99
378
$32.83
504 +
$32.66
Click for Quote
Log in
to unlock special pricing