- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1248HHE-R00
AFB1248HHE-R00
Delta Thermal / EMI / Solenoids
DC Fan Ball Bearing 48V 0.15A 7.2W 2900RPM 120.07CFM 44dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 48V 0.15A 7.2W 2900RPM 120.07CFM 44dB Flange Mount
Search Keywords: AFB1248HHER00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1248HHE-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:7.2 W
-
Maximum Airflow:120 CFM
-
Noise Level:44 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:Speed/Rotation/Rotor-Lock Alarm
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
126
$51.08
252
$26.96
378
$18.54
504 +
$18.17
Click for Quote
Log in
to unlock special pricing