- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1248HE-F00
AFB1248HE-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing - 48V - 105.9 CFM (2.97m³/min) - 41.0 dB - 120mm L x 120mm H.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing - 48V - 105.9 CFM (2.97m³/min) - 41.0 dB - 120mm L x 120mm H.
Search Keywords: AFB1248HEF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1248HE-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:5.76 W
-
Maximum Airflow:105.94 CFM
-
Noise Level:41 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$18.30
5
$17.67
10
$17.25
36
$16.74
72
$16.29
108
$16.25
252 +
$16.08
Click for Quote
Log in
to unlock special pricing