- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1224VHE-TC5F
AFB1224VHE-TC5F
Delta Thermal / EMI / Solenoids
FAN 120x120x38mm 24VDC IP55 W/Speed Sensor(Tach)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FAN 120x120x38mm 24VDC IP55 W/Speed Sensor(Tach)
Search Keywords: AFB1224VHETC5F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1224VHE-TC5F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:13.68 W
-
Maximum Airflow:148.356 CFM
-
Noise Level:51 dB
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
Manufacturer Stock:
122
can ship
Minimum Order Quantity:
36
Order Increment:
36
Price (USD)
Qty
Unit Price
36
$26.59
72
$25.26
144
$23.99
288 +
$22.79
Click for Quote
Log in
to unlock special pricing