- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1224SHE-T50F
AFB1224SHE-T50F
Delta Thermal / EMI / Solenoids
FAN 120x120x38mm 12VDC IP55 W/Speed Sensor(Tach)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FAN 120x120x38mm 12VDC IP55 W/Speed Sensor(Tach)
Search Keywords: AFB1224SHET50F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1224SHE-T50F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:24 W
-
Maximum Airflow:151.85 CFM
-
Noise Level:53 dB
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$47.65
10
$27.72
36
$22.87
72
$22.40
108
$22.10
252
$21.99
504 +
$21.88
Click for Quote
Log in
to unlock special pricing