- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1224HE-R00
AFB1224HE-R00
Delta Thermal / EMI / Solenoids
DC Fan Ball Bearing 24V 0.24A 5.76W 2600RPM 105.94CFM 41dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 24V 0.24A 5.76W 2600RPM 105.94CFM 41dB Flange Mount
Search Keywords: AFB1224HER00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1224HE-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:5.76 W
-
Maximum Airflow:105 CFM
-
Noise Level:41 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:Speed/Rotation/Rotor-Lock Alarm
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
199
can ship 11/23/26
504
can ship 12/7/26
Minimum Order Quantity:
5
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$29.81
10
$22.28
36
$17.41
72
$16.25
108
$16.04
252
$16.00
504 +
$15.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT