- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1212VHE-T50F
Delta Thermal / EMI / Solenoids
AFB1212VHE-T50F
FAN 120x120x38mm 12VDC IP55 W/Speed Sensor(Tach)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FAN 120x120x38mm 12VDC IP55 W/Speed Sensor(Tach)
Search Keywords: AFB1212VHET50F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1212VHE-T50F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:7.2 W
-
Maximum Airflow:129.96 CFM
-
Noise Level:48 dB
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Frequently Asked Questions
Is AFB1212VHE-T50F RoHS compliant?
Yes, AFB1212VHE-T50F is RoHS compliant.
What is the lead time for AFB1212VHE-T50F?
The standard lead time for AFB1212VHE-T50F is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
32 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$17.69
5
$17.08
10
$16.68
36
$16.42
72
$16.07
252
$15.55
504 +
$15.45
Click for Quote
Log in
to unlock special pricing