- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1212VHE-CF00
AFB1212VHE-CF00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 6V to 12.8V 148.34CFM 51dB 120 X 120 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 6V to 12.8V 148.34CFM 51dB 120 X 120 X 38mm
Search Keywords: AFB1212VHECF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1212VHE-CF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:8.16 W
-
Maximum Airflow:148.34 CFM
-
Noise Level:51 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$34.90
9
$32.19
18
$30.87
27
$30.57
36 +
$30.26
Click for Quote
Log in
to unlock special pricing