- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1212SHE-R00
AFB1212SHE-R00
Delta Thermal / EMI / Solenoids
DC Fan Ball Bearing 12V 1.05A 12.6W 3700RPM 151.85CFM 53dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 1.05A 12.6W 3700RPM 151.85CFM 53dB Flange Mount
Search Keywords: AFB1212SHER00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1212SHE-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:12.6 W
-
Maximum Airflow:151CFM
-
Noise Level:53 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:Speed/Rotation/Rotor-Lock Alarm
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$14.11
10
$13.77
36
$13.56
72
$13.27
108
$13.01
252
$12.84
504 +
$12.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT