- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1212SHE-F00
Available Replacements
Delta Thermal / EMI / Solenoids
AFB1212SHE-F00
Axial Square-120mm L x 120mm H x 38 mm W 12VDC 3 Wire Leads Speed Sensor (Tach)
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Axial Square-120mm L x 120mm H x 38 mm W 12VDC 3 Wire Leads Speed Sensor (Tach)
Search Keywords: AFB1212SHEF00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | AFB1212SHE-F00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Category: | DC Fan |
| Dimension: | 120 x 120 x 38 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 12.6 W |
| Maximum Airflow: | 151.85 CFM |
| Noise Level: | 53 dB |
| Termination: | Lead Wire |
| Housing Material: | Plastic |
Frequently Asked Questions
Is AFB1212SHE-F00 discontinued?
Yes, AFB1212SHE-F00 from Delta Thermal / Emi / Solenoids is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AFB1212SHE-F00?
The recommended replacement for AFB1212SHE-F00 is FFB1212SHE-F00 from Delta Thermal / EMI / Solenoids, available from OnlineComponents.com.
Is AFB1212SHE-F00 RoHS compliant?
Yes, AFB1212SHE-F00 is RoHS compliant.
What is the lead time for AFB1212SHE-F00?
The standard lead time for AFB1212SHE-F00 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.