- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1212HE-R00
AFB1212HE-R00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 4V to 13.2V 105.94CFM 41dB 120 X 120 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 4V to 13.2V 105.94CFM 41dB 120 X 120 X 38mm
Search Keywords: AFB1212HER00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1212HE-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:3.84 W
-
Maximum Airflow:105.94 CFM
-
Noise Level:41 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$14.11
10
$13.77
36
$13.56
72
$13.27
108
$13.01
252
$12.84
504 +
$12.76
Click for Quote
Log in
to unlock special pricing