- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0924M
Delta Thermal / EMI / Solenoids
AFB0924M
Axial Square-92mm L x 92mm H x 25.4 mm W 24VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-92mm L x 92mm H x 25.4 mm W 24VDC 2 Wire Leads
Search Keywords: AFB0924M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0924M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
Supplier's Standard Package:
72
Frequently Asked Questions
Is AFB0924M RoHS compliant?
Yes, AFB0924M is RoHS compliant.
What is the lead time for AFB0924M?
The standard lead time for AFB0924M is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
32 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
126
$20.94
252
$11.09
378
$7.80
504 +
$7.65
Click for Quote
Log in
to unlock special pricing