- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0912SH-AF00
AFB0912SH-AF00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 5V to 12.6V 102.59CFM 53dB 92 X 92 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 5V to 12.6V 102.59CFM 53dB 92 X 92 X 25.4mm
Search Keywords: AFB0912SHAF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0912SH-AF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:9 W
-
Maximum Airflow:102 CFM
-
Noise Level:53 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
691
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
126
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$15.22
25
$13.33
50
$12.73
100
$12.27
126
$12.24
252
$12.21
378
$12.18
504 +
$12.15
Click for Quote
Log in
to unlock special pricing