- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0824SH-R00
Delta Thermal / EMI / Solenoids
AFB0824SH-R00
Axial Square-80mm L x 80mm H x 25.4 mm W 24VDC 3 Wire Leads Locked Rotor Sensor
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0824SH-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:3.84 W
-
Maximum Airflow:46.62 CFM
-
Noise Level:40 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
-
This product is discontinued, but still in stock.