- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0824SHBAV1
AFB0824SHBAV1
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 27.6V 42.73CFM 42.5dB 80 X 80 X 15mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 42.73CFM 42.5dB 80 X 80 X 15mm
Search Keywords: AFB0824SHBAV1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0824SHBAV1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Category:DC Fan1342
-
Dimension:80 x 80 x 151359mm
-
Voltage Rating:24 V
-
Power Rating:3.84 W
-
Maximum Airflow:42.73 CFM
-
Noise Level:42.5 dB
-
Special Features:N/A
-
Termination:Lead Wire1364
-
Housing Material:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
369
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$13.19
25
$10.86
50
$9.99
168
$9.48
336
$9.46
504
$9.44
1,008 +
$9.41
Click for Quote
Log in
to unlock special pricing