- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0824HH-T500
AFB0824HH-T500
Delta Thermal / EMI / Solenoids
FAN 80x80x25mm 24VDC IP55
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN 80x80x25mm 24VDC IP55
Search Keywords: AFB0824HHT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0824HH-T500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:2.16 W
-
Maximum Airflow:37.43 CFM
-
Noise Level:34 dB
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
243
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$13.81
25
$12.59
50
$12.07
135
$11.14
270
$11.11
540
$10.87
1,080 +
$10.74
Click for Quote
Log in
to unlock special pricing