- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0824HH
Delta Thermal / EMI / Solenoids
AFB0824HH
DC Fan Axial Ball Bearing 24V 14V to 27.6V 37.43CFM 34dB (80 X 80 X 25.4mm)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 37.43CFM 34dB (80 X 80 X 25.4mm)
Search Keywords: AFB0824HH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0824HH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:2.16 W
-
Maximum Airflow:37.4 CFM
-
Noise Level:34 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Frequently Asked Questions
Is AFB0824HH RoHS compliant?
Yes, AFB0824HH is RoHS compliant.
What is the lead time for AFB0824HH?
The standard lead time for AFB0824HH is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
605
can ship 9/24/26
Minimum Order Quantity:
5
32 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
5
$19.83
25
$11.41
50
$9.89
135
$8.81
270
$8.68
540
$8.51
1,080 +
$8.48
Click for Quote
Log in
to unlock special pricing