- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0812SH-TP12
Delta Thermal / EMI / Solenoids
AFB0812SH-TP12
Axial Square-80mm L x 80mm H x 25.4mm W 12VDC 4 Wire Leads Speed Sensor (Tach) PWM Control
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-80mm L x 80mm H x 25.4mm W 12VDC 4 Wire Leads Speed Sensor (Tach) PWM Control
Search Keywords: AFB0812SHTP12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0812SH-TP12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.6 W
-
Maximum Airflow:55.59 CFM
-
Noise Level:46 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Frequently Asked Questions
Is AFB0812SH-TP12 RoHS compliant?
Yes, AFB0812SH-TP12 is RoHS compliant.
What is the lead time for AFB0812SH-TP12?
The standard lead time for AFB0812SH-TP12 is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
On Order:
675
can ship 1/11/27
Minimum Order Quantity:
5
39 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
5
$13.59
25
$12.31
50
$11.76
135
$10.79
270
$10.77
540
$10.51
1,080 +
$10.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT