- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0812SHE
Delta Thermal / EMI / Solenoids
AFB0812SHE
Axial Square-80mm L x 80mm H x 38 mm W 12VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Axial Square-80mm L x 80mm H x 38 mm W 12VDC 2 Wire Leads
Search Keywords: AFB0812SHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0812SHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Category:DC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:8.16 W
-
Maximum Airflow:72.7CFM
-
Noise Level:46 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Frequently Asked Questions
Is AFB0812SHE RoHS compliant?
Yes, AFB0812SHE is RoHS compliant.
What is the lead time for AFB0812SHE?
The standard lead time for AFB0812SHE is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
On Order:
540
can ship 3/25/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
32 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
5
$25.68
25
$17.79
50
$15.99
100
$14.57
135
$14.53
270
$14.49
405
$14.46
540 +
$14.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT