- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0812M-F00
Delta Thermal / EMI / Solenoids
AFB0812M-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 31.43CFM 28dB 80 X 80 X 25.4mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 31.43CFM 28dB 80 X 80 X 25.4mm
Search Keywords: AFB0812MF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0812M-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Category:DC Fan1342
-
Dimension:80 x 80 x 25.41359mm
-
Voltage Rating:12 V
-
Power Rating:1.44 W
-
Maximum Airflow:31.43 CFM
-
Noise Level:28 dB
-
Special Features:N/A
-
Termination:Lead Wire1364
-
Housing Material:Plastic1345
-
Operating Temperature:N/A
Frequently Asked Questions
Is AFB0812M-F00 RoHS compliant?
Yes, AFB0812M-F00 is RoHS compliant.
What is the lead time for AFB0812M-F00?
The standard lead time for AFB0812M-F00 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
32 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
135
$21.52
270
$11.39
405
$8.02
540 +
$7.86
Click for Quote
Log in
to unlock special pricing