- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0812L
Delta Thermal / EMI / Solenoids
AFB0812L
Axial Square-80mm L x 80mm H x 25.4 mm W 12VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-80mm L x 80mm H x 25.4 mm W 12VDC 2 Wire Leads
Search Keywords: AFB0812L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0812L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.08 W
-
Maximum Airflow:27.9 CFM
-
Noise Level:25 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is AFB0812L RoHS compliant?
Yes, AFB0812L is RoHS compliant.
What is the lead time for AFB0812L?
The standard lead time for AFB0812L is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,009
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
5
$20.50
25
$20.45
50
$20.40
100
$20.35
135
$20.30
270
$10.75
405
$7.56
540 +
$7.41
Click for Quote
Log in
to unlock special pricing