- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0812HH
AFB0812HH
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 37.43CFM 34dB (80 X 80 X 25.4mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 37.43CFM 34dB (80 X 80 X 25.4mm)
Search Keywords: AFB0812HH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0812HH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:2.4 W
-
Maximum Airflow:37.4 CFM
-
Noise Level:34 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$10.65
25
$9.05
50
$8.97
135
$8.86
270
$8.84
540
$8.82
1,080 +
$8.79
Click for Quote
Log in
to unlock special pricing