- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0724HH-AR00
Delta Thermal / EMI / Solenoids
AFB0724HH-AR00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 44.01CFM 44dB 70 X 70 X 25.4mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 24V 14V to 26.4V 44.01CFM 44dB 70 X 70 X 25.4mm
Search Keywords: AFB0724HHAR00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0724HH-AR00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Category:DC Fan
-
Dimension:70 x 70 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:4.32 W
-
Maximum Airflow:44.01 CFM
-
Noise Level:44 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is AFB0724HH-AR00 RoHS compliant?
Yes, AFB0724HH-AR00 is RoHS compliant.
What is the lead time for AFB0724HH-AR00?
The standard lead time for AFB0724HH-AR00 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
Minimum Order Quantity:
5
52 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
5
$16.16
25
$11.29
50
$10.56
162
$9.90
324
$9.88
648
$9.86
1,134 +
$9.83
Click for Quote
Log in
to unlock special pricing