- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0724HB
AFB0724HB
Delta Thermal / EMI / Solenoids
Axial Square-70mm L x 70mm H x 15 mm W 24VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Square-70mm L x 70mm H x 15 mm W 24VDC 2 Wire Leads
Search Keywords: AFB0724HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0724HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
224
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
112
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
112
$25.19
224
$13.34
336
$9.39
448 +
$9.20
Click for Quote
Log in
to unlock special pricing