- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0712VHB-F00
AFB0712VHB-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 5V to 12.6V 45.45CFM 45.45dB 70 X 70 X 15mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 5V to 12.6V 45.45CFM 45.45dB 70 X 70 X 15mm
Search Keywords: AFB0712VHBF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0712VHB-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:70 x 70 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:4.44 W
-
Maximum Airflow:45.4CFM
-
Noise Level:45.45 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$14.44
25
$10.91
100
$10.53
224
$9.25
448
$9.20
500
$9.16
1,500 +
$9.11
Click for Quote
Log in
to unlock special pricing