- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0712VH-AF00
AFB0712VH-AF00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 5V to 12.6V 51.97CFM 47.5dB (70 X 70 X 25.4mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 5V to 12.6V 51.97CFM 47.5dB (70 X 70 X 25.4mm)
Search Keywords: AFB0712VHAF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0712VH-AF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Category:DC Fan
-
Dimension:70 x 70 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:5.28 W
-
Maximum Airflow:51.9CFM
-
Noise Level:47.5 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
32 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
162
$28.76
324
$15.18
486
$10.44
648 +
$10.23
Click for Quote
Log in
to unlock special pricing