- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0712SHX02
AFB0712SHX02
Delta Thermal / EMI / Solenoids
FAN 70x70x25mm 12VDC W/PWM Control; Speed Sensor(Tach)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN 70x70x25mm 12VDC W/PWM Control; Speed Sensor(Tach)
Search Keywords: AFB0712SHX02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0712SHX02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Category:DC Fan
-
Dimension:70 x 70 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:7.8 W
-
Maximum Airflow:61.05 CFM
-
Noise Level:50.5 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
On Order:
648
can ship 11/11/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
162
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$20.49
50
$13.22
100
$12.62
162
$12.46
324
$12.43
486
$12.40
648 +
$12.37
Click for Quote
Log in
to unlock special pricing