- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0712M-A
Delta Thermal / EMI / Solenoids
AFB0712M-A
Axial Square-70mm L x 70mm H x 25.4 mm W 12VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-70mm L x 70mm H x 25.4 mm W 12VDC 2 Wire Leads
Search Keywords: AFB0712MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0712M-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
Supplier Standard Pack:
162
Frequently Asked Questions
Is AFB0712M-A RoHS compliant?
Yes, AFB0712M-A is RoHS compliant.
What is the lead time for AFB0712M-A?
The standard lead time for AFB0712M-A is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
162
$25.91
324
$13.72
486
$9.65
648 +
$9.46
Click for Quote
Log in
to unlock special pricing