- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0712HB-F00
Delta Thermal / EMI / Solenoids
AFB0712HB-F00
Axial Square-70mm L x 70mm H x 15 mm W 12VDC 3 Wire Leads Speed Sensor (Tach)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-70mm L x 70mm H x 15 mm W 12VDC 3 Wire Leads Speed Sensor (Tach)
Search Keywords: AFB0712HBF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0712HB-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
224 -
Category:DC Fan
-
Dimension:70 x 70 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:2.16 W
-
Maximum Airflow:33.2 CFM
-
Noise Level:33.2 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AFB0712HB-F00 RoHS compliant?
Yes, AFB0712HB-F00 is RoHS compliant.
What is the lead time for AFB0712HB-F00?
The standard lead time for AFB0712HB-F00 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
On Order:
672
can ship 11/11/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
168
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
5
$28.22
50
$28.15
100
$28.08
168
$28.01
336
$14.78
504
$10.17
672 +
$9.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT