- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0648HH-A
AFB0648HH-A
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 48V 20V to 56V 27.54CFM 40dB 50 X 50 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 48V 20V to 56V 27.54CFM 40dB 50 X 50 X 25.4mm
Search Keywords: AFB0648HHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0648HH-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Category:DC Fan
-
Dimension:50 x 50 x 25.4 mm
-
Voltage Rating:48 V
-
Power Rating:3.84 W
-
Maximum Airflow:27.5CFM
-
Noise Level:40 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$38.54
25
$38.45
50
$38.35
100
$38.26
135
$38.16
270
$20.14
405
$13.85
540 +
$13.57
Click for Quote
Log in
to unlock special pricing