- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0624VHC-F00
AFB0624VHC-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 27.6V 27.72CFM 38dB 60 X 60 X 13mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 27.72CFM 38dB 60 X 60 X 13mm
Search Keywords: AFB0624VHCF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0624VHC-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Category:DC Fan
-
Dimension:60 x 60 x 13 mm
-
Voltage Rating:24 V
-
Power Rating:2.88 W
-
Maximum Airflow:27.7 CFM
-
Noise Level:38 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
540
can ship 8/10/26
Minimum Order Quantity:
5
49 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
5
$15.44
25
$12.45
50
$11.50
100
$10.64
270
$10.29
540
$10.27
1,080 +
$10.24
Click for Quote
Log in
to unlock special pricing